-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM75B - Digital temperature sensor and thermal watchdog TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61X9583
|
Newark | Temperature Sensor Ic, Digital, 3 C, -55 C, 125 C, Tssop, 8 Rohs Compliant: Yes |Nxp LM75BDP,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 211912 |
|
$0.4380 / $0.9360 | Buy Now |
DISTI #
70R5574
|
Newark | Digital Temperature Sensor 11 Bit, +/-3C, Tssop-8, Ic Output Type:Digital, Sensing Accuracy Range:± 3°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Tssop, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Nxp LM75BDP,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3910 | Buy Now |
DISTI #
27AC7875
|
Newark | Digital Temperature Sensor And Thermal Watchdog Rohs Compliant: Yes |Nxp LM75BDP,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4910 | Buy Now |
DISTI #
29T3855
|
Newark | Digital Temperature Sensor 11 Bit, +/-3C, Tssop-8, Full Reel, Ic Output Type:Digital, Sensing Accuracy Range:± 3°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Tssop, No. Of Pins:8Pins Rohs Compliant: Yes |Nxp LM75BDP,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2930 / $0.3110 | Buy Now |
DISTI #
568-4768-1-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8TSSOP Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
61419 In Stock |
|
$0.2959 / $0.9100 | Buy Now |
DISTI #
LM75BDP,118
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP T/R - Tape and Reel (Alt: LM75BDP,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2600 / $0.2983 | Buy Now |
DISTI #
LM75BDP,118
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP T/R - Tape and Reel (Alt: LM75BDP,118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2642 / $0.3047 | Buy Now |
DISTI #
771-LM75BDP
|
Mouser Electronics | Board Mount Temperature Sensors I2C LOCAL +/- 20C TS DIGITAL TEMP SENSOR RoHS: Compliant | 148928 |
|
$0.2820 / $0.9000 | Buy Now |
|
Future Electronics | LM75 Series 5.5 V Digital Temperature Sensor/Thermal Watchdog - TSSOP - 8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 75000Reel |
|
$0.2850 / $0.3050 | Buy Now |
DISTI #
LM75BDP,118
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP T/R - Tape and Reel (Alt: LM75BDP,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2600 / $0.2983 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM75BDP,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM75BDP,118
NXP Semiconductors
LM75B - Digital temperature sensor and thermal watchdog TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 3 MM, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.3 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM75BDP,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM75BDP,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935288239125 | Serial Switch/Digital Sensor | NXP Semiconductors | LM75BDP,118 vs 935288239125 |
LM75BGD,125 | LM75B - Digital temperature sensor and thermal watchdog SON 8-Pin | NXP Semiconductors | LM75BDP,118 vs LM75BGD,125 |
935296501147 | Serial Switch/Digital Sensor | NXP Semiconductors | LM75BDP,118 vs 935296501147 |