Part Details for LM75BIM-5+ by Maxim Integrated Products
Overview of LM75BIM-5+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM75BIM-5+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5248
|
Newark | Temperature Sensor, 125Deg C, Sop-8, Ic Output Type:Open Drain, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Sop, No. Of Pins:8Pins, Supply Voltage Min:3V Rohs Compliant: Yes |Maxim Integrated/analog Devices LM75BIM-5+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$1.3500 / $3.2000 | Buy Now |
DISTI #
LM75BIM-5+-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
756 In Stock |
|
$1.3292 / $3.0900 | Buy Now |
Part Details for LM75BIM-5+
LM75BIM-5+ CAD Models
LM75BIM-5+ Part Data Attributes
|
LM75BIM-5+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
LM75BIM-5+
Maxim Integrated Products
Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount, ROHS COMPLIANT, SOP, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.006 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for LM75BIM-5+
This table gives cross-reference parts and alternative options found for LM75BIM-5+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM75BIM-5+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM75BIM-3+ | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount, ROHS COMPLIANT, SOP, 8 PIN | Maxim Integrated Products | LM75BIM-5+ vs LM75BIM-3+ |
LM75BIM-5+ | Digital Temperature Sensor and Thermal Watchdog with 2-Wire Interface, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | LM75BIM-5+ vs LM75BIM-5+ |