Part Details for LM75CIM-5/NOPB by Texas Instruments
Overview of LM75CIM-5/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM75CIM-5/NOPB
LM75CIM-5/NOPB CAD Models
LM75CIM-5/NOPB Part Data Attributes:
|
LM75CIM-5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM75CIM-5/NOPB
Texas Instruments
DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |