Part Details for LM75CIM-5 by National Semiconductor Corporation
Overview of LM75CIM-5 by National Semiconductor Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM75CIM-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2294 |
|
RFQ | ||
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Bristol Electronics | 275 |
|
RFQ | ||
|
Bristol Electronics | 5166 |
|
RFQ | ||
|
Quest Components | DIGITAL THERMOMETER, 8 Pin, SOP | 6 |
|
$1.7250 / $1.8750 | Buy Now |
|
Quest Components | DIGITAL THERMOMETER, 8 Pin, SOP | 1 |
|
$1.5000 | Buy Now |
|
Quest Components | DIGITAL THERMOMETER, 8 Pin, SOP | 5 |
|
$1.6900 / $2.1125 | Buy Now |
|
Quest Components | DIGITAL THERMOMETER, 8 Pin, SOP | 1835 |
|
$0.8250 / $3.0000 | Buy Now |
|
Quest Components | DIGITAL THERMOMETER, 8 Pin, SOP | 399 |
|
$1.3875 / $3.0000 | Buy Now |
|
Quest Components | DIGITAL THERMOMETER, 8 Pin, SOP | 203 |
|
$1.5956 / $3.4500 | Buy Now |
Part Details for LM75CIM-5
LM75CIM-5 CAD Models
LM75CIM-5 Part Data Attributes
|
LM75CIM-5
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM75CIM-5
National Semiconductor Corporation
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.28 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Termination Type | SOLDER |
Alternate Parts for LM75CIM-5
This table gives cross-reference parts and alternative options found for LM75CIM-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM75CIM-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM75CIMX-5 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SOP-8 | National Semiconductor Corporation | LM75CIM-5 vs LM75CIMX-5 |