Part Details for LM75CIMM-5 by Texas Instruments
Overview of LM75CIMM-5 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM75CIMM-5
LM75CIMM-5 CAD Models
LM75CIMM-5 Part Data Attributes
|
LM75CIMM-5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM75CIMM-5
Texas Instruments
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MO-187, MSOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.965 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.28 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for LM75CIMM-5
This table gives cross-reference parts and alternative options found for LM75CIMM-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM75CIMM-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM75BIMMX-3+ | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Square, 8 Pin, Surface Mount, ROHS COMPLIANT, USOP, 8 PIN | Maxim Integrated Products | LM75CIMM-5 vs LM75BIMMX-3+ |
LM75BIMMX-5+ | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Square, 8 Pin, Surface Mount, ROHS COMPLIANT, USOP, 8 PIN | Maxim Integrated Products | LM75CIMM-5 vs LM75BIMMX-5+ |
LM75BIMMX-3 | ±2°C Industry Standard Temperature Sensor with I2C/SMBus Interface 8-VSSOP -55 to 125 | Texas Instruments | LM75CIMM-5 vs LM75BIMMX-3 |
LM75CIMMX-3 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8 | National Semiconductor Corporation | LM75CIMM-5 vs LM75CIMMX-3 |
LM75BIMM-5+ | Digital Temperature Sensor and Thermal Watchdog with 2-Wire Interface, 8-MINI_SO-N/A, 8 Pins, -55 to 125C | Analog Devices Inc | LM75CIMM-5 vs LM75BIMM-5+ |
LM75BIMM-5+ | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Square, 8 Pin, Surface Mount, ROHS COMPLIANT, USOP, 8 PIN | Maxim Integrated Products | LM75CIMM-5 vs LM75BIMM-5+ |
LM75CIMMX-5 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8 | Texas Instruments | LM75CIMM-5 vs LM75CIMMX-5 |
LM75BIMM-5 | ±2°C Industry Standard Temperature Sensor with I2C/SMBus Interface 8-VSSOP -55 to 125 | Texas Instruments | LM75CIMM-5 vs LM75BIMM-5 |
LM75CIMM-3 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8 | National Semiconductor Corporation | LM75CIMM-5 vs LM75CIMM-3 |
LM75BIMM-3 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8 | National Semiconductor Corporation | LM75CIMM-5 vs LM75BIMM-3 |