-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, SQUARE, SURFACE MOUNT, 0.150 INCH, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | LM77 9-Bit +Sign Digital Temperature Sensor and Thermal Window Comparator ith Two-Wire Interface | SENSOR DIGITAL -55C-125C 8VSSOP | 7846 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM77CIMM-3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM77CIMM-3
Texas Instruments
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, SQUARE, SURFACE MOUNT, 0.150 INCH, PLASTIC, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.965 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |