-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Terminal 1A Positive Voltage Regulator, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-LM7805ACT
|
Sensible Micro Corporation | Ldo, 2Vdo, 1A, 5V, 3To220 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 10 |
|
$0.9890 / $1.0642 | RFQ |
DISTI #
2296047
|
Farnell | LDO, 2VDO, 1A, 5V, 3TO220 RoHS: Compliant Min Qty: 1 Lead time: 44 Weeks, 0 Days Container: Each | 0 |
|
$0.3074 / $0.8545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM7805ACT
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM7805ACT
onsemi
3-Terminal 1A Positive Voltage Regulator, 1000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
This table gives cross-reference parts and alternative options found for LM7805ACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7805ACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7805AECTBU | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7805ACT vs MC7805AECTBU |
MC7805ACTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | LM7805ACT vs MC7805ACTG |
BA17805CP | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220CP, 3 PIN | ROHM Semiconductor | LM7805ACT vs BA17805CP |
IP140G-05 | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | LM7805ACT vs IP140G-05 |
L7805CV | Positive voltage regulator ICs | STMicroelectronics | LM7805ACT vs L7805CV |
IP7805AG-883BR1 | Fixed Positive Standard Regulator, 5VMSFM3, TO-257AA, 3 PIN | TT Electronics Resistors | LM7805ACT vs IP7805AG-883BR1 |
UPC7805AHF | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 | NEC Electronics America Inc | LM7805ACT vs UPC7805AHF |
MC7805CT | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7805ACT vs MC7805CT |
KA7805 | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7805ACT vs KA7805 |
NJM7805FA | Fixed Positive Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Nisshinbo Micro Devices | LM7805ACT vs NJM7805FA |