-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 30-V, linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47192-ND
|
DigiKey | IC REG LINEAR 5V 1A TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3547 In Stock |
|
$0.8259 / $1.8700 | Buy Now |
DISTI #
926-LM7805CT/NOPB
|
Mouser Electronics | Linear Voltage Regulators 5 Volt Reg RoHS: Compliant | 18690 |
|
$0.7940 / $1.7000 | Buy Now |
DISTI #
LM7805CT/NOPB
|
TME | IC: voltage regulator, linear,fixed, 5V, 1.5A, TO220-3, THT, tube Min Qty: 1 | 423 |
|
$1.0500 / $1.7300 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, linear,fixed, 5V, 1.5A, TO220-3, THT, ±5% | 2295 |
|
RFQ | |
|
Chips Pulse Industry Limited | Fixed 35V 5V 2V @ 1A TO-220(TO-220-3) Linear Voltage Regulators (LDO) RoHS Purchase Online, Ship Immediately | 116 |
|
$0.8642 / $1.0733 | Buy Now |
|
LCSC | 80dB(120Hz) 1A Fixed 5V Positive electrode 35V TO-220 Linear Voltage Regulators (LDO) ROHS | 97 |
|
$0.9602 / $1.6398 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM7805CT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM7805CT/NOPB
Texas Instruments
1.5-A, 30-V, linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, POWER, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Voltage Tolerance-Max | 5% | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for LM7805CT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7805CT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP140AG-05 | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | LM7805CT/NOPB vs IP140AG-05 |
LM140G-05R1 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7805CT/NOPB vs LM140G-05R1 |
IP140AG-05 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7805CT/NOPB vs IP140AG-05 |
IP7805AG | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7805CT/NOPB vs IP7805AG |
IP7805AG-883BR1 | 5V FIXED POSITIVE REGULATOR, MSFM3, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7805CT/NOPB vs IP7805AG-883BR1 |
LM7805ACT | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | LM7805CT/NOPB vs LM7805ACT |
IP7805AG-883BR1 | Fixed Positive Standard Regulator, 5VMSFM3, TO-257AA, 3 PIN | TT Electronics Resistors | LM7805CT/NOPB vs IP7805AG-883BR1 |
IP7805AG-BS | 5V FIXED POSITIVE REGULATOR, MSFM3, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7805CT/NOPB vs IP7805AG-BS |
IP7805AG-BSS2 | Fixed Positive Standard Regulator, 5VMSFM3, TO-257AA, 3 PIN | TT Electronics Resistors | LM7805CT/NOPB vs IP7805AG-BSS2 |
MC7805CT1 | 5V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | onsemi | LM7805CT/NOPB vs MC7805CT1 |