-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8V FIXED POSITIVE REGULATOR, PSFM3, ROHS COMPLIANT, POWER, PLASTIC, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REG LINEAR 8V 1A TO220-3 | 3300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM7808CT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM7808CT/NOPB
Texas Instruments
8V FIXED POSITIVE REGULATOR, PSFM3, ROHS COMPLIANT, POWER, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | TO-220, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3.9 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.16% | |
Load Regulation-Max | 0.16% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.7 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for LM7808CT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7808CT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7808TU | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7808CT/NOPB vs KA7808TU |
MC7808ACTBU | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7808CT/NOPB vs MC7808ACTBU |
KA7808ETSTU | Fixed Positive Standard Regulator, 8VBIPolar, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7808CT/NOPB vs KA7808ETSTU |
KA7808 | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7808CT/NOPB vs KA7808 |
UA7808CKCE3 | 3 Pin 1.5A Fixed 8V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | LM7808CT/NOPB vs UA7808CKCE3 |
MC7808ACT | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7808CT/NOPB vs MC7808ACT |
MCT7808CT | 8V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | LM7808CT/NOPB vs MCT7808CT |
MCT7808BT | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, SFM-3 | Motorola Semiconductor Products | LM7808CT/NOPB vs MCT7808BT |
LM7808CT | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | LM7808CT/NOPB vs LM7808CT |
KA7808AR | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, DPAK-3 | Fairchild Semiconductor Corporation | LM7808CT/NOPB vs KA7808AR |