Part Details for LM7812CT by National Semiconductor Corporation
Overview of LM7812CT by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM7812CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 3 Pin, Plastic, SIP | 2 |
|
$17.5140 / $18.7650 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 53 |
|
RFQ |
Part Details for LM7812CT
LM7812CT CAD Models
LM7812CT Part Data Attributes
|
LM7812CT
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM7812CT
National Semiconductor Corporation
Fixed Positive Standard Regulator, 12V, BIPolar, PSFM3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | POWER, PLASTIC, TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.12% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM7812CT
This table gives cross-reference parts and alternative options found for LM7812CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7812CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7809CV | Positive voltage regulator ICs | STMicroelectronics | LM7812CT vs L7809CV |
IP7815AIG-8QR-B | Fixed Positive Standard Regulator, 15VMSFM3, ISOLATED, TO-257AA, 3 PIN | TT Electronics Resistors | LM7812CT vs IP7815AIG-8QR-B |
5962-8777601UA | Fixed Positive Standard Regulator, 12VPSFM3, | Unitrode Corp (RETIRED) | LM7812CT vs 5962-8777601UA |
KA7805IT | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7812CT vs KA7805IT |
5962-8777601YC | Fixed Positive Standard Regulator, 12VMBFM2, | TT Electronics Resistors | LM7812CT vs 5962-8777601YC |
MC7808ECT | Fixed Positive Standard Regulator, 8V, TO-220, 3 PIN | Rochester Electronics LLC | LM7812CT vs MC7808ECT |
IP7812AG-883B | 12V FIXED POSITIVE REGULATOR, MSFM3 | TT Electronics Power and Hybrid / Semelab Limited | LM7812CT vs IP7812AG-883B |
TL780-12CKCS | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SHORT SHOULDER, TO-220, 3 PIN | Texas Instruments | LM7812CT vs TL780-12CKCS |
KA7812ETSTU | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7812CT vs KA7812ETSTU |
IP7815AGFR1 | Fixed Positive Standard Regulator, 15VMSFM3, TO-257F, 3 PIN | TT Electronics Resistors | LM7812CT vs IP7815AGFR1 |