LM7812KR1
Description: Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 3 PIN

Overview of LM7812KR1 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LM7812KR1 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM7812KR1 by TT Electronics Resistors

LM7812KR1
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
TO-3,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
12.48 V
Output Voltage1-Min
11.52 V
Output Voltage1-Nom
12 V
Package Body Material
METAL
Package Code
TO-3
Package Shape
ROUND
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Voltage Tolerance-Max
4%
Want to compare parts?
  1. LM7812KR1
    TT Electronics Resistors
    Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 3 PIN
    VS

Alternate Parts for LM7812KR1

This table gives cross-reference parts and alternative options found for LM7812KR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7812KR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IP7812K-883BR1 Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 3 PIN TT Electronics Resistors LM7812KR1 vs IP7812K-883BR1
LM140AK-12R1 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM7812KR1 vs LM140AK-12R1
LM140K-12-883BR1 Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 3 PIN TT Electronics Resistors LM7812KR1 vs LM140K-12-883BR1
IP7812K-BSS2 Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 3 PIN TT Electronics Resistors LM7812KR1 vs IP7812K-BSS2
IP140AK-12-BSS2 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM7812KR1 vs IP140AK-12-BSS2
5962-8777601YA Fixed Positive Standard Regulator, 12VMBFM2, Unitrode Corp (RETIRED) LM7812KR1 vs 5962-8777601YA
IP7812K-883B 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM7812KR1 vs IP7812K-883B
IP140AK-12-883B Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 2/3 PIN TT Electronics Resistors LM7812KR1 vs IP140AK-12-883B
IP7812KR1 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited LM7812KR1 vs IP7812KR1
5962-8777601YX Fixed Positive Standard Regulator, 12VMBFM2, Linfinity Microelectronics LM7812KR1 vs 5962-8777601YX
Part Number Description Manufacturer Compare
TA7805S IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Positive Single Output Standard Regulator Toshiba America Electronic Components LM7812KR1 vs TA7805S
SG7812IG Fixed Positive Standard Regulator, 12VBIPolar, CSFM3 Microchip Technology Inc LM7812KR1 vs SG7812IG
UA7812QKC 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220AB, 3 PIN Texas Instruments LM7812KR1 vs UA7812QKC
NTE968 Fixed Positive Standard Regulator, 15VPSFM3, TO-220, 3 PIN NTE Electronics Inc LM7812KR1 vs NTE968
ML78M18A Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220 Micro Electronics Corporation LM7812KR1 vs ML78M18A
AN78M09F Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-220, 3 PIN Panasonic Electronic Components LM7812KR1 vs AN78M09F
IP140G-12R1 12V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM7812KR1 vs IP140G-12R1
IP7812IGR1 Fixed Positive Standard Regulator, 12V, TO-257, 3 PIN TT Electronics Resistors LM7812KR1 vs IP7812IGR1
LM7808ACT Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation LM7812KR1 vs LM7808ACT
5962-8777601TX Fixed Positive Standard Regulator, 12VMSFM3, Unitrode Corp (RETIRED) LM7812KR1 vs 5962-8777601TX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM7812KR1 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM7812KR1 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of LM7812KR1 would you like to use for your alert(s)?
  • Please alert me when LM7812KR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM7812KR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM7812KR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM7812KR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM7812KR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM7812KR1 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: