Part Details for LM7815AG by TT Electronics Resistors
Overview of LM7815AG by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM7815AG
LM7815AG CAD Models
LM7815AG Part Data Attributes:
|
LM7815AG
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM7815AG
TT Electronics Resistors
Fixed Positive Standard Regulator, 15VMSFM3, TO-257, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-257, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-MSFM-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.15 V | |
Output Voltage1-Min | 14.85 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% |
Alternate Parts for LM7815AG
This table gives cross-reference parts and alternative options found for LM7815AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7815AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8855301TX | Fixed Positive Standard Regulator, 15VMSFM3, | Unitrode Corporation | LM7815AG vs 5962-8855301TX |
IP140G-15-883BR1 | Fixed Positive Standard Regulator, 15VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | LM7815AG vs IP140G-15-883BR1 |
5962-8855301UX | Fixed Positive Standard Regulator, 15VPSFM3, | Unitrode Corp (RETIRED) | LM7815AG vs 5962-8855301UX |
LM7815G | Fixed Positive Standard Regulator, 15VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | LM7815AG vs LM7815G |
LM140AG-15R1 | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7815AG vs LM140AG-15R1 |
LM7815AGR1 | Fixed Positive Standard Regulator, 15VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | LM7815AG vs LM7815AGR1 |
SG140-15G/883B | Fixed Positive Standard Regulator, 15VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | LM7815AG vs SG140-15G/883B |
SG7815IG | Fixed Positive Standard Regulator, 15VBIPolar, CSFM3 | Microchip Technology Inc | LM7815AG vs SG7815IG |
5962-8855301UA | Fixed Positive Standard Regulator, 15V, TO-257, 3 PIN | TT Electronics Resistors | LM7815AG vs 5962-8855301UA |
5962-8855301UX | Fixed Positive Standard Regulator, 15VPSFM3, | TT Electronics Resistors | LM7815AG vs 5962-8855301UX |