Part Details for LM78L05ABZX by Fairchild Semiconductor Corporation
Overview of LM78L05ABZX by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM78L05ABZX
LM78L05ABZX CAD Models
LM78L05ABZX Part Data Attributes
|
LM78L05ABZX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM78L05ABZX
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LM78L05ABZX
This table gives cross-reference parts and alternative options found for LM78L05ABZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L05ABZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC78L05J | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, PLASTIC, TO-92, SIP-3 | NEC Electronics Group | LM78L05ABZX vs UPC78L05J |
M5278L05 | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Mitsubishi Electric | LM78L05ABZX vs M5278L05 |
LM340LAZ-5.0 | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM78L05ABZX vs LM340LAZ-5.0 |
MC78L05ABPRAG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LM78L05ABZX vs MC78L05ABPRAG |
L78L05ABZ | Positive voltage regulators | STMicroelectronics | LM78L05ABZX vs L78L05ABZ |
MC78L05ABPRM | 5V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | LM78L05ABZX vs MC78L05ABPRM |
MC78L05CPRE | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Semiconductor Products | LM78L05ABZX vs MC78L05CPRE |
MC78L05CPRA | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | LM78L05ABZX vs MC78L05CPRA |
NCV78L05ABPRPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD, Automotive Qualified | onsemi | LM78L05ABZX vs NCV78L05ABPRPG |
ML78L05A | Fixed Positive Standard Regulator, 5VBIPolar, MBCY3, TO-92, 3 PIN | Micro Electronics Corporation | LM78L05ABZX vs ML78L05A |