Part Details for LM78L12ACM by National Semiconductor Corporation
Overview of LM78L12ACM by National Semiconductor Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM78L12ACM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM78L12ACM-ND
|
DigiKey | LM78L 100-MA FIXED OUTPUT LINEAR Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 2425 |
|
RFQ | ||
|
Bristol Electronics | 2542 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 70 |
|
$0.3750 / $0.7500 | Buy Now |
|
Bristol Electronics | 895 |
|
RFQ | ||
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 8 Pin, Plastic, SOP | 1 |
|
$0.9513 | Buy Now |
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 8 Pin, Plastic, SOP | 56 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 8 Pin, Plastic, SOP | 1184 |
|
$0.1729 / $0.6650 | Buy Now |
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 8 Pin, Plastic, SOP | 26 |
|
$0.5320 / $0.6650 | Buy Now |
Part Details for LM78L12ACM
LM78L12ACM CAD Models
LM78L12ACM Part Data Attributes
|
LM78L12ACM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM78L12ACM
National Semiconductor Corporation
IC VREG 12 V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.18% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for LM78L12ACM
This table gives cross-reference parts and alternative options found for LM78L12ACM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L12ACM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L15ABD | 15V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM78L12ACM vs MC78L15ABD |
LM78L15ACMX/NOPB | IC VREG 15 V FIXED POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM78L12ACM vs LM78L15ACMX/NOPB |
MC78L15ACD | 15V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM78L12ACM vs MC78L15ACD |
MC78L12ABD | 12V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM78L12ACM vs MC78L12ABD |
MC78L15ABDR2 | 15V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM78L12ACM vs MC78L15ABDR2 |
MC78L12ACD | 12V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM78L12ACM vs MC78L12ACD |
LM78L15ACMX | IC VREG 15 V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM78L12ACM vs LM78L15ACMX |
LM78L12ACMX | IC VREG 12 V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM78L12ACM vs LM78L12ACMX |
MC78L12ABDR2 | 12V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM78L12ACM vs MC78L12ABDR2 |
UA78L12CD | 12V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | LM78L12ACM vs UA78L12CD |