Part Details for LM78L82ACZ/T3 by Texas Instruments
Overview of LM78L82ACZ/T3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM78L82ACZ/T3
LM78L82ACZ/T3 CAD Models
LM78L82ACZ/T3 Part Data Attributes:
|
LM78L82ACZ/T3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM78L82ACZ/T3
Texas Instruments
8.2V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 11 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 8.6 V | |
Output Voltage1-Min | 7.8 V | |
Output Voltage1-Nom | 8.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 4.9% |
Alternate Parts for LM78L82ACZ/T3
This table gives cross-reference parts and alternative options found for LM78L82ACZ/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L82ACZ/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML7808A-FBE | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | Micro Electronics Corporation | LM78L82ACZ/T3 vs ML7808A-FBE |
78L08ML-T92-R | Fixed Positive Standard Regulator, 8VBIPolar, LEAD FREE, TO-92, 3 PIN | Unisonic Technologies Co Ltd | LM78L82ACZ/T3 vs 78L08ML-T92-R |
TS78M08LACZC0 | Fixed Positive Standard Regulator, 8V, ROHS COMPLIANT, TO-220, 3 PIN | Taiwan Semiconductor | LM78L82ACZ/T3 vs TS78M08LACZC0 |
R1154H085B-T1-FE | Fixed Positive Standard Regulator, 8.5VCMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | LM78L82ACZ/T3 vs R1154H085B-T1-FE |
L78S75CV-DG | 2 A positive voltage regulator | STMicroelectronics | LM78L82ACZ/T3 vs L78S75CV-DG |
UA78M08CKCE3 | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | LM78L82ACZ/T3 vs UA78M08CKCE3 |
PJ7808CZ | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Promax-Johnton Electronic Corporation | LM78L82ACZ/T3 vs PJ7808CZ |
UA78HV08CU | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Signetics | LM78L82ACZ/T3 vs UA78HV08CU |
KA7808TSTU | Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN | Rochester Electronics LLC | LM78L82ACZ/T3 vs KA7808TSTU |
KA7808TU | Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN | Rochester Electronics LLC | LM78L82ACZ/T3 vs KA7808TU |