-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 35-V, linear voltage regulator for 5 V 3-TO-252 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH7068
|
Newark | Ldo, Fixed, 5V, 0.5A, To-252-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS LM78M05CDTX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5800 / $2.0400 | Buy Now |
DISTI #
LM78M05CDTX/NOPBCT-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11579 In Stock |
|
$0.7322 / $1.7300 | Buy Now |
DISTI #
926-LM78M05CDTX/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-TERMINAL POSITIVE VOLTAGE REGULATORS RoHS: Compliant | 28024 |
|
$0.7470 / $1.6500 | Buy Now |
|
Bristol Electronics | 1787 |
|
RFQ | ||
DISTI #
LM78M05CDTX/NOPB
|
TME | IC: voltage regulator, linear,fixed, 5V, 0.5A, TO252, SMD, 0÷125°C Min Qty: 1 | 1185 |
|
$0.6500 / $0.9000 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, linear,fixed, 5V, 0.5A, TO252, SMD, 0÷125°C | 5000 |
|
RFQ | |
|
Chip Stock | 38112 |
|
RFQ | ||
|
Chip1Cloud | IC REG LDO 5V 0.5A TO252-3 | 82305 |
|
RFQ | |
DISTI #
3008066
|
element14 Asia-Pacific | LDO, FIXED, 5V, 0.5A, TO-252-3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7909 / $1.4857 | Buy Now |
DISTI #
3008066RL
|
element14 Asia-Pacific | LDO, FIXED, 5V, 0.5A, TO-252-3 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7909 / $0.9683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM78M05CDTX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM78M05CDTX/NOPB
Texas Instruments
500-mA, 35-V, linear voltage regulator for 5 V 3-TO-252 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | GREEN, TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.8 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 7.2 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.58 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for LM78M05CDTX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78M05CDTX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78M05CDTRKG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = 0� to +125�C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | LM78M05CDTX/NOPB vs MC78M05CDTRKG |
MC78M05ABDT/RK | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | LM78M05CDTX/NOPB vs MC78M05ABDT/RK |
UA78M05IKTPRG3 | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, TO-252, FM-3 | Texas Instruments | LM78M05CDTX/NOPB vs UA78M05IKTPRG3 |
UA78M05CKTPR | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, TO-252, FM-3 | Texas Instruments | LM78M05CDTX/NOPB vs UA78M05CKTPR |
MC78M05CDT | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | LM78M05CDTX/NOPB vs MC78M05CDT |
MC78M05CDTT5 | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | LM78M05CDTX/NOPB vs MC78M05CDTT5 |
MC78M05CDTX | Linear Voltage Regulator, Positive, 5.0 V, 500 mA, 2000-REEL | onsemi | LM78M05CDTX/NOPB vs MC78M05CDTX |
UA78U05IKTPR | 5V FIXED POSITIVE REGULATOR, PSSO2, POWER FLEX, PLASTIC, TO-252, FM-2/3 | Texas Instruments | LM78M05CDTX/NOPB vs UA78U05IKTPR |
UA78M05CKVURG3 | 500-mA, 30-V, linear voltage regulator 3-TO-252 0 to 125 | Texas Instruments | LM78M05CDTX/NOPB vs UA78M05CKVURG3 |
KA78M05RI | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | LM78M05CDTX/NOPB vs KA78M05RI |