Power Circuits
LM78M20T
Fairchild Semiconductor Corporation
Description: Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, TO-220, 3 PIN

Overview of LM78M20T by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LM78M20T by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM78M20T by Fairchild Semiconductor Corporation

LM78M20T
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SFM
Package Description
, SIP3,.1TB
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
35 V
Input Voltage-Min
23 V
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Line Regulation-Max
0.1%
Load Regulation-Max
0.4%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.5 A
Output Voltage1-Max
21 V
Output Voltage1-Min
19 V
Output Voltage1-Nom
20 V
Package Body Material
PLASTIC/EPOXY
Package Code
SFM
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
5%
Want to compare parts?
  1. LM78M20T
    Fairchild Semiconductor Corporation
    Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, TO-220, 3 PIN
    VS

Alternate Parts for LM78M20T

This table gives cross-reference parts and alternative options found for LM78M20T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78M20T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5F78M20 Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, 3P9 Mitsubishi Electric LM78M20T vs M5F78M20
Part Number Description Manufacturer Compare
MC78M20BT 20V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN Motorola Mobility LLC LM78M20T vs MC78M20BT
MC78M20BTG 20V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN onsemi LM78M20T vs MC78M20BTG
M5F78M20 Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, 3P9 Mitsubishi Electric LM78M20T vs M5F78M20
MC78M20BT 20V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN onsemi LM78M20T vs MC78M20BT
MC78M20CT 20V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN onsemi LM78M20T vs MC78M20CT
L78M20 Fixed Positive Standard Regulator, 20VPSFM3, TO-220, 3 PIN SANYO Electric Co Ltd LM78M20T vs L78M20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM78M20T by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM78M20T by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM78M20T would you like to use for your alert(s)?
  • Please alert me when LM78M20T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM78M20T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM78M20T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM78M20T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM78M20T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM78M20T by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: