Part Details for LM79M12AH by TT Electronics Resistors
Overview of LM79M12AH by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM79M12AH
LM79M12AH CAD Models
LM79M12AH Part Data Attributes
|
LM79M12AH
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM79M12AH
TT Electronics Resistors
Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.12 V | |
Output Voltage1-Min | 11.88 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% |
Alternate Parts for LM79M12AH
This table gives cross-reference parts and alternative options found for LM79M12AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM79M12AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP79M12AH | 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM79M12AH vs IP79M12AH |
IP120MAH-12-BSS2 | 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM79M12AH vs IP120MAH-12-BSS2 |
LM120MH-12 | 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM79M12AH vs LM120MH-12 |
LM79M12H | Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM79M12AH vs LM79M12H |
IP120MH-12-883B | Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM79M12AH vs IP120MH-12-883B |
IP79M12AH-883BR1 | Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM79M12AH vs IP79M12AH-883BR1 |
SG7912AT/DESC | Fixed Negative Standard Regulator, 12V, BIPolar, MBCY3 | Microchip Technology Inc | LM79M12AH vs SG7912AT/DESC |
IP79M12AH-883B | 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM79M12AH vs IP79M12AH-883B |
LM120MH-12 | Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM79M12AH vs LM120MH-12 |
IP79M12AH-BSS2 | 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM79M12AH vs IP79M12AH-BSS2 |