| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM8262MM | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 9000uV OFFSET-MAX, 24MHz BAND WIDTH, PDSO8, MSOP-8 | LM8262MM vs LM8262MM |
| LM8262MMX | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 9000uV Offset-Max, CMOS, PDSO8 | LM8262MM vs LM8262MMX |
Part Details for LM8262MM by Texas Instruments
Results Overview of LM8262MM by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM8262MM Information
LM8262MM by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM8262MM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM8262MMTR-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$2.5899 / $2.7262 | Buy Now |
|
|
Vyrian | Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8 | 9414 |
|
RFQ |
US Tariff Estimator: LM8262MM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM8262MM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM8262MM Part Data Attributes
|
|
LM8262MM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM8262MM
Texas Instruments
Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Vssop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 2.8 µA | |
| Bias Current-Max (IIB) @25C | 2 µA | |
| Common-mode Reject Ratio-Min | 84 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.275 µA | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -12 V | |
| Neg Supply Voltage-Nom (Vsup) | -11 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Min | 7 V/Us | |
| Slew Rate-Nom | 12 V/Us | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 12 V | |
| Supply Voltage-Nom (Vsup) | 11 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 21000 | |
| Voltage Gain-Min | 1400 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for LM8262MM
This table gives cross-reference parts and alternative options found for LM8262MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM8262MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM8262MM Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the LM8262MM evaluation module documentation, which includes guidelines for component placement, trace routing, and thermal management. Following this layout can help minimize noise, reduce electromagnetic interference (EMI), and ensure optimal performance.
-
The selection of input and output capacitors depends on the specific application requirements, such as output voltage, output current, and ripple current. Texas Instruments provides guidelines for capacitor selection in the LM8262MM datasheet and application notes. In general, low-ESR capacitors with high ripple current ratings are recommended for the output capacitors, while high-quality ceramic or film capacitors are suitable for the input capacitors.
-
The LM8262MM is rated for operation from -40°C to 125°C ambient temperature range. However, the device's performance and reliability may be affected at extreme temperatures. It's essential to ensure proper thermal management and heat sinking to maintain a safe operating temperature.
-
Yes, the LM8262MM is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard for automotive-grade devices and is suitable for use in harsh environments. However, it's essential to follow proper design and manufacturing guidelines to ensure the device meets the specific requirements of the application.
-
Texas Instruments provides troubleshooting guidelines and application notes for common issues with the LM8262MM. In general, issues like oscillations or instability can be caused by poor PCB layout, inadequate decoupling, or incorrect component selection. Verifying the design against the recommended layout and guidelines, and using simulation tools like SPICE or PSpice can help identify and resolve these issues.