Part Details for LM82CIMQA by National Semiconductor Corporation
Overview of LM82CIMQA by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM82CIMQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 4Cel, RECTANGULAR, SURFACE MOUNT | 69 |
|
$3.2500 / $7.5000 | Buy Now |
|
ComSIT USA | REMOTE DIODE AND LOCAL DIGITAL TEMPERATURE SENSOR WITH TWO-WIRE INTERFACE Serial Switch/Digital Sensor, 8 Bit(s), 4Cel, Rectangular, Surface Mount RoHS: Not Compliant | Europe - 50 |
|
RFQ |
Part Details for LM82CIMQA
LM82CIMQA CAD Models
LM82CIMQA Part Data Attributes:
|
LM82CIMQA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM82CIMQA
National Semiconductor Corporation
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 4Cel, RECTANGULAR, SURFACE MOUNT, QSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 4 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Operating Current-Max | 0.8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for LM82CIMQA
This table gives cross-reference parts and alternative options found for LM82CIMQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM82CIMQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM82CIMQA/NOPB | Remote and Local Temperature Sensor with SMBus, I2C Interface 16-SSOP -40 to 125 | Texas Instruments | LM82CIMQA vs LM82CIMQA/NOPB |
LM82CIMQAX | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 4Cel, RECTANGULAR, SURFACE MOUNT, QSOP-16 | National Semiconductor Corporation | LM82CIMQA vs LM82CIMQAX |
LM82CIMQAX | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 4Cel, RECTANGULAR, SURFACE MOUNT, QSOP-16 | Texas Instruments | LM82CIMQA vs LM82CIMQAX |
LM82CIMQA | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 4Cel, RECTANGULAR, SURFACE MOUNT, SSOP-16 | Texas Instruments | LM82CIMQA vs LM82CIMQA |