-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Low Noise, Audio, Dual, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8030
|
Newark | Ic, Audio-Amp Dual Low Noise, Soic8, No. Of Channels:2, Output Power:500Mw, Supply Voltage Range:± 5V To ± 18V, Load Impedance:2Kohm, Operating Temperature Range:-40°C To +85°C, Amplifier Case Style:Soic, No. Of Pins:8, Svhc:No Svhc Rohs Compliant: Yes |Onsemi LM833DR2G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2877 |
|
$0.1180 / $0.1960 | Buy Now |
DISTI #
84K8735
|
Newark | Audio Operational Amplifier, 15Mhz, Soic-8, Amplifier Class:-, No. Of Channels:2 Channel, Output Power:-, Supply Voltage Range:± 5V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Load Impedance:2Kohm, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi LM833DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3200 | Buy Now |
DISTI #
LM833DR2GOSCT-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7511 In Stock |
|
$0.1125 / $0.4000 | Buy Now |
DISTI #
LM833DR2G
|
Avnet Americas | OP Amp Dual GP ?18V 8-Pin SOIC N T/R - Tape and Reel (Alt: LM833DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 12500 |
|
$0.0905 / $0.1080 | Buy Now |
DISTI #
LM833DR2G
|
Avnet Americas | OP Amp Dual GP ?18V 8-Pin SOIC N T/R - Tape and Reel (Alt: LM833DR2G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 393 Partner Stock |
|
RFQ | |
DISTI #
863-LM833DR2G
|
Mouser Electronics | Audio Amplifiers Lo Noise Audio Dual Industrial Temp RoHS: Compliant | 28670 |
|
$0.1120 / $0.3700 | Buy Now |
DISTI #
70339803
|
RS | LM833DR2G, Dual Op Amp, 15MHz, 10 - 36 V, 8-Pin SOIC | ON Semiconductor LM833DR2G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3060 / $0.3600 | RFQ |
|
Future Electronics | LM Series 7 V/us 18 V SMT Low Noise Audio Dual Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 30000Reel |
|
$0.1100 / $0.1200 | Buy Now |
|
Future Electronics | LM Series 7 V/us 18 V SMT Low Noise Audio Dual Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1100 / $0.1180 | Buy Now |
|
Future Electronics | LM Series 7 V/us 18 V SMT Low Noise Audio Dual Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1100 / $0.1180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM833DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM833DR2G
onsemi
Operational Amplifier, Low Noise, Audio, Dual, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 15000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM833DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM833DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM833DT | Low-noise dual op-amps amplifier | STMicroelectronics | LM833DR2G vs LM833DT |