-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-noise dual op-amps amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W8324
|
Newark | Operational Amplifier, Dual, 15 Mhz, 2, 7 V/ S, 2.5V To 15V, Soic, 8 Rohs Compliant: Yes |Stmicroelectronics LM833DT Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 2500 |
|
$0.1410 / $0.1590 | Buy Now |
DISTI #
55X2951
|
Newark | Opamp, 15Mhz, -40 To 105Deg C, No. Of Channels:2Channels, Gain Bandwidth Product:15Mhz, Supply Voltage Range:± 2.5V To ± 15V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Stmicroelectronics LM833DT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 720 |
|
$0.1730 / $0.2560 | Buy Now |
DISTI #
56P8183
|
Newark | Conditioning & Interfaces |Stmicroelectronics LM833DT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-1597-1-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18471 In Stock |
|
$0.1136 / $0.4000 | Buy Now |
DISTI #
LM833DT
|
Avnet Americas | OP Amp Dual GP ±15V 8-Pin SO N T/R - Tape and Reel (Alt: LM833DT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1116 / $0.1164 | Buy Now |
DISTI #
LM833DT
|
Avnet Americas | OP Amp Dual GP ±15V 8-Pin SO N T/R - Tape and Reel (Alt: LM833DT) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1144 | Buy Now |
DISTI #
LM833DT
|
Avnet Americas | OP Amp Dual GP ±15V 8-Pin SO N T/R - Tape and Reel (Alt: LM833DT) RoHS: Compliant Min Qty: 5000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
55X2951
|
Avnet Americas | OP Amp Dual GP ±15V 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 55X2951) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 750 Partner Stock |
|
$0.3460 / $0.5460 | Buy Now |
DISTI #
511-LM833DT
|
Mouser Electronics | Audio Amplifiers Dual Low Noise RoHS: Compliant | 18558 |
|
$0.1160 / $0.3700 | Buy Now |
|
STMicroelectronics | Low-noise dual op-amps amplifier RoHS: Compliant Min Qty: 1 | 18558 |
|
$0.1700 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM833DT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM833DT
STMicroelectronics
Low-noise dual op-amps amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 15000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM833DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM833DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM833DR2 | Operational Amplifier, Low Noise, Audio, Dual, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM833DT vs LM833DR2 |
LM833DG | Operational Amplifier, Low Noise, Audio, Dual, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM833DT vs LM833DG |
LM833D | Operational Amplifier, Low Noise, Audio, Dual, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM833DT vs LM833D |
LM833DR2G | Operational Amplifier, Low Noise, Audio, Dual, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM833DT vs LM833DR2G |
LM833D | Low-noise dual op-amps amplifier | STMicroelectronics | LM833DT vs LM833D |