-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Remote and Local Temperature Sensor with SMBus, I<sup>2</sup>C Interface and ACPI Compatible 16-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7386
|
Newark | Digital Temp Sensor, +/-3Degc, Qsop-16, Ic Output Type:Open Drain, Sensing Accuracy Range:± 4°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Qsop, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS LM83CIMQAX/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.9800 / $8.0700 | Buy Now |
DISTI #
296-35430-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2143 In Stock |
|
$2.9650 / $6.7600 | Buy Now |
DISTI #
926-LM83CIMQAX/NOPB
|
Mouser Electronics | Board Mount Temperature Sensors 3 Diode Input ACPI Digital Temp Sensor RoHS: Compliant | 790 |
|
$3.3200 / $7.1800 | Buy Now |
|
Bristol Electronics | 1497 |
|
RFQ | ||
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT | 1197 |
|
$3.3075 / $6.6150 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT | 1011 |
|
$5.1705 / $10.3410 | Buy Now |
DISTI #
LM83CIMQAX/NOPB
|
TME | IC: temperature sensor, local,remote, -40÷125°C, SSOP16, SMD, 8bit Min Qty: 1 | 0 |
|
$3.8200 / $7.3900 | RFQ |
|
Velocity Electronics | Our Stock | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM83CIMQAX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM83CIMQAX/NOPB
Texas Instruments
Triple Remote and Local Temperature Sensor with SMBus, I<sup>2</sup>C Interface and ACPI Compatible 16-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | ROHS COMPLIANT, QSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.81 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 16 | |
Operating Current-Max | 0.8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM83CIMQAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM83CIMQAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM83CIMQA | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, QSOP-16 | National Semiconductor Corporation | LM83CIMQAX/NOPB vs LM83CIMQA |
LM83CIMQAX | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, QSOP-16 | National Semiconductor Corporation | LM83CIMQAX/NOPB vs LM83CIMQAX |
LM83CIMQAX/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, QSOP-16 | National Semiconductor Corporation | LM83CIMQAX/NOPB vs LM83CIMQAX/NOPB |
LM83CIMQAX | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, QSOP-16 | Texas Instruments | LM83CIMQAX/NOPB vs LM83CIMQAX |
LM83CIMQA/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, QSOP-16 | National Semiconductor Corporation | LM83CIMQAX/NOPB vs LM83CIMQA/NOPB |