Part Details for LM84BIMQA/NOPB by National Semiconductor Corporation
Overview of LM84BIMQA/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM84BIMQA/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM84 1C Remote and Local Temperature Sensor with SMBus, I2C Interface RoHS: Compliant Status: Obsolete Min Qty: 1 | 623 |
|
$2.5200 / $2.9700 | Buy Now |
Part Details for LM84BIMQA/NOPB
LM84BIMQA/NOPB CAD Models
LM84BIMQA/NOPB Part Data Attributes
|
LM84BIMQA/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM84BIMQA/NOPB
National Semiconductor Corporation
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 5Cel, RECTANGULAR, SURFACE MOUNT, QSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 5 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 16 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Nom | 100 µA | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for LM84BIMQA/NOPB
This table gives cross-reference parts and alternative options found for LM84BIMQA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM84BIMQA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM84BIMQA/NOPB | ±1°C Remote and Local Temperature Sensor with SMBus, I2C Interface 16-SSOP 0 to 125 | Texas Instruments | LM84BIMQA/NOPB vs LM84BIMQA/NOPB |
LM84BIMQA | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 5Cel, RECTANGULAR, SURFACE MOUNT, QSOP-16 | National Semiconductor Corporation | LM84BIMQA/NOPB vs LM84BIMQA |
LM84BIMQAX/NOPB | ±1°C Remote and Local Temperature Sensor with SMBus, I2C Interface 16-SSOP 0 to 125 | Texas Instruments | LM84BIMQA/NOPB vs LM84BIMQAX/NOPB |