There are no models available for this part yet.
Overview of LM89CIMX by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM89CIMX by National Semiconductor Corporation
Part Data Attributes for LM89CIMX by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
0.150 INCH, MS-012, SOIC-8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Accuracy-Max (Cel)
|
3 Cel
|
Body Breadth
|
3.9 mm
|
Body Height
|
1.72 mm
|
Body Length or Diameter
|
4.89 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
11
|
Number of Terminals
|
8
|
Operating Current-Max
|
0.8 mA
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
|
Output Interface Type
|
2-WIRE INTERFACE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Termination Type
|
SOLDER
|
Alternate Parts for LM89CIMX
This table gives cross-reference parts and alternative options found for LM89CIMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM89CIMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM89CIMX/NOPB | ±0.75°C remote and local temperature sensor with SMBus interface and 2 addresses for bus sharing 8-SOIC 0 to 125 | Texas Instruments | LM89CIMX vs LM89CIMX/NOPB |
LM89CIM | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, MS-012, SOIC-8 | Texas Instruments | LM89CIMX vs LM89CIM |
LM89CIM | Serial Switch/Digital Sensor, 11 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount | National Semiconductor Corporation | LM89CIMX vs LM89CIM |
Related Parts for LM89CIMX
-
LM3S8962-IQC50-A2Microcontrollers
-
LM89CIMMTemperature Sensors
-
ADS1211PAnalog to Digital Converters
-
LM3405XMKSwitching Regulator or Controllers
-
LMV344IPWOperational Amplifiers
-
DAC7612UDigital to Analog Converters
-
LM237SPLinear Regulator ICs
-
LM809M3X-4.00Power Management Circuits
-
LM629M-8Motion Control Electronics