-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 50-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM9036QMM-3.3/NOPBCT-ND
|
DigiKey | IC REG LINEAR 3.3V 50MA 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
403 In Stock |
|
$0.6050 / $1.5600 | Buy Now |
DISTI #
595-LM9036QMM-3.3NPB
|
Mouser Electronics | LDO Voltage Regulators Ultra-Lo Quiescent Current Vtg Reg RoHS: Compliant | 0 |
|
$0.6040 / $1.5500 | Order Now |
|
Ameya Holding Limited | IC REG LDO 3.3V 50MA 8VSSOP | 58800 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM9036QMM-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM9036QMM-3.3/NOPB
Texas Instruments
Automotive 50-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 55 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 3.465 V | |
Output Voltage1-Min | 3.135 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM9036QMM-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM9036QMM-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM9036MM-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8, MINI SOIC-8 | Texas Instruments | LM9036QMM-3.3/NOPB vs LM9036MM-3.3 |
LM9036QMMX-3.3/NOPB | Automotive 50-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator 8-VSSOP -40 to 125 | Texas Instruments | LM9036QMM-3.3/NOPB vs LM9036QMMX-3.3/NOPB |
LM9036MM-3.3/NOPB | 50-mA, 40-V, low-IQ, low-dropout voltage regulator 8-VSSOP -40 to 125 | Texas Instruments | LM9036QMM-3.3/NOPB vs LM9036MM-3.3/NOPB |