| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM9040MX | Texas Instruments | Check for Price | DUAL INSTRUMENTATION AMPLIFIER, PDSO14, 0.300 INCH, PLASTIC, SOP-14 | LM9040M/NOPB vs LM9040MX |
| LM9040MX | National Semiconductor Corporation | Check for Price | Instrumentation Amplifier, 2 Func, CMOS, PDSO14 | LM9040M/NOPB vs LM9040MX |
| LM9040M | Texas Instruments | Check for Price | DUAL INSTRUMENTATION AMPLIFIER, PDSO14, 0.300 INCH, PLASTIC, SOP-14 | LM9040M/NOPB vs LM9040M |
Part Details for LM9040M/NOPB by Texas Instruments
Results Overview of LM9040M/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM9040M/NOPB Information
LM9040M/NOPB by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM9040M/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM9040M/NOPB-ND
|
DigiKey | IC SENSOR DUAL INTER AMP 14-SOIC Min Qty: 50 Container: Tube |
0 Tube |
|
$3.7836 | Buy Now |
US Tariff Estimator: LM9040M/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM9040M/NOPB Part Data Attributes
|
|
LM9040M/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM9040M/NOPB
Texas Instruments
DUAL INSTRUMENTATION AMPLIFIER, PDSO14, 0.300 INCH, PLASTIC, SOP-14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop14,.4 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Instrumentation Amplifier | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 8 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 7.5 Mm |
Alternate Parts for LM9040M/NOPB
This table gives cross-reference parts and alternative options found for LM9040M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM9040M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.