Part Details for LM9073S by Texas Instruments
Overview of LM9073S by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for LM9073S
LM9073S CAD Models
LM9073S Part Data Attributes
|
LM9073S
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM9073S
Texas Instruments
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PSSO11, TO-263, 11 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-263, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage2-Max | 0.8 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G11 | |
JESD-609 Code | e0 | |
Length | 20.015 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 11 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.7 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 5.2 V | |
Output Voltage2-Min | 4.8 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.775 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 10.695 mm |
Alternate Parts for LM9073S
This table gives cross-reference parts and alternative options found for LM9073S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM9073S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM9073S | IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PSSO11, TO-263, 11 PIN, Fixed Positive Multiple Output LDO Regulator | National Semiconductor Corporation | LM9073S vs LM9073S |
LM9073SX | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PSSO11, TO-263, 11 PIN | Texas Instruments | LM9073S vs LM9073SX |