-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, 40-V, low-dropout voltage regulator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7390
|
Newark | Ldo, Fixed, 5V, 0.15A, Soic-8, Output Type:Fixed, Input Voltage Min:3.65V, Input Voltage Max:40V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM9076BMAX-5.0/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2067 |
|
$2.5800 / $3.3300 | Buy Now |
DISTI #
LM9076BMAX-5.0/NOPBCT-ND
|
DigiKey | IC REG LINEAR 5V 150MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2295 In Stock |
|
$1.1838 / $1.9800 | Buy Now |
DISTI #
926-LM9076BMAX50NOPB
|
Mouser Electronics | LDO Voltage Regulators 150-mA, 40-V, low-dropout voltage regulator 8-SOIC -40 to 125 RoHS: Compliant | 1698 |
|
$1.1700 / $1.8600 | Buy Now |
DISTI #
V72:2272_07283023
|
Arrow Electronics | LDO Regulator Pos 5V 0.15A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2017 Container: Cut Strips | Americas - 1145 |
|
$1.1141 / $1.2278 | Buy Now |
DISTI #
40096132
|
Verical | LDO Regulator Pos 5V 0.15A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2017 | Americas - 1145 |
|
$1.1141 / $1.2278 | Buy Now |
|
Ameya Holding Limited | 2500 |
|
RFQ | ||
|
Chip1Cloud | IC REG LDO 5V 0.15A 8SOIC | 84400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM9076BMAX-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM9076BMAX-5.0/NOPB
Texas Instruments
150-mA, 40-V, low-dropout voltage regulator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 55 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.35 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 10% | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for LM9076BMAX-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM9076BMAX-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM9076QBMA-5.0/NOPB | Automotive 150-mA, off-battery (40-V), low-dropout voltage regulator 8-SOIC -40 to 125 | Texas Instruments | LM9076BMAX-5.0/NOPB vs LM9076QBMA-5.0/NOPB |
LM9076QBMAX-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO8, 0.150 INCH, SOP-8, Fixed Positive Single Output LDO Regulator | Texas Instruments | LM9076BMAX-5.0/NOPB vs LM9076QBMAX-5.0 |
LM9076QBMAX-5.0/NOPB | Automotive 150-mA, off-battery (40-V), low-dropout voltage regulator 8-SOIC -40 to 125 | Texas Instruments | LM9076BMAX-5.0/NOPB vs LM9076QBMAX-5.0/NOPB |
LM9076BMA-5.0/NOPB | 150-mA, 40-V, low-dropout voltage regulator 8-SOIC -40 to 125 | Texas Instruments | LM9076BMAX-5.0/NOPB vs LM9076BMA-5.0/NOPB |
LM9076QBMA-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO8, 0.150 INCH, SOP-8, Fixed Positive Single Output LDO Regulator | Texas Instruments | LM9076BMAX-5.0/NOPB vs LM9076QBMA-5.0 |
LM9076BMA-5.0 | 150-mA, 40-V, low-dropout voltage regulator 8-SOIC -40 to 125 | Texas Instruments | LM9076BMAX-5.0/NOPB vs LM9076BMA-5.0 |