Part Details for LM92CIM/NOPB by Texas Instruments
Results Overview of LM92CIM/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM92CIM/NOPB Information
LM92CIM/NOPB by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM92CIM/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM92CIM/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 316 |
|
$2.4300 | Buy Now |
|
|
Chip Stock | ±0.5°CTemperatureSensorwithAlertFunctionandI2C/SMBusInterface8-SOIC-55to150 | 29100 |
|
RFQ | |
|
|
Win Source Electronics | Accurate, 12-Bit + Sign Temperature Sensor and Thermal Window Comparator With Two-Wire Interface | 25220 |
|
$1.1143 / $1.4392 | Buy Now |
US Tariff Estimator: LM92CIM/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM92CIM/NOPB
LM92CIM/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM92CIM/NOPB Part Data Attributes
|
|
LM92CIM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM92CIM/NOPB
Texas Instruments
±0.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-SOIC -55 to 150
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Accuracy-Max (Cel) | 0.5 Cel | |
| Body Breadth | 3.9 Mm | |
| Body Height | 1.72 Mm | |
| Body Length or Diameter | 4.89 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 13 | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.625 Ma | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Interface Type | 2-Wire Interface | |
| Output Voltage-Min | 0.4 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin | |
| Termination Type | Solder |
Alternate Parts for LM92CIM/NOPB
This table gives cross-reference parts and alternative options found for LM92CIM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM92CIM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM92CIMX/NOPB | Texas Instruments | $2.5871 | ±0.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-SOIC -55 to 150 | LM92CIM/NOPB vs LM92CIMX/NOPB |
| LM92CIM | Texas Instruments | $7.0390 | ±0.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-SOIC -55 to 150 | LM92CIM/NOPB vs LM92CIM |
| LM92CIMX | National Semiconductor Corporation | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 1.50Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SOP-8 | LM92CIM/NOPB vs LM92CIMX |
| LM92CIM | National Semiconductor Corporation | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 1.50Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SOP-8 | LM92CIM/NOPB vs LM92CIM |
LM92CIM/NOPB Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LM92CIM/NOPB is -40°C to 150°C.
-
The LM92CIM/NOPB has an accuracy of ±2°C from -20°C to 100°C and ±3°C from -40°C to 150°C.
-
The typical power consumption of the LM92CIM/NOPB is 1.5 μA, making it suitable for low-power applications.
-
Yes, the LM92CIM/NOPB is designed to operate in high-vibration environments and can withstand vibrations up to 10g.
-
Yes, the LM92CIM/NOPB is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.