Part Details for LM92CIM by National Semiconductor Corporation
Overview of LM92CIM by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM92CIM/NOPB | Texas Instruments | ±0.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-SOIC -55 to 150 | |
LM92CIM | Texas Instruments | ±0.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-SOIC -55 to 150 | |
LM92CIMX/NOPB | Texas Instruments | ±0.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-SOIC -55 to 150 |
Price & Stock for LM92CIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM92CIM-ND
|
DigiKey | LM92 - TEMPERATURE SENSOR WITH A Min Qty: 73 Container: Bulk MARKETPLACE PRODUCT |
108 In Stock |
|
$4.1600 | Buy Now |
|
Quest Components | Temperature Sensing Circuit, 8 Pin, Plastic, SOP | 76 |
|
$6.3825 / $10.3500 | Buy Now |
|
Quest Components | Temperature Sensing Circuit, 8 Pin, Plastic, SOP | 71 |
|
$4.9534 / $8.0325 | Buy Now |
|
Quest Components | Temperature Sensing Circuit, 8 Pin, Plastic, SOP | 36 |
|
$4.0163 / $8.0325 | Buy Now |
|
Quest Components | Temperature Sensing Circuit, 8 Pin, Plastic, SOP | 6 |
|
$5.8905 / $8.0325 | Buy Now |
|
Rochester Electronics | LM92 - Temperature Sensor with Alert Function and I2C/SMBus Interface RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 108 |
|
$3.5700 / $4.2000 | Buy Now |
Part Details for LM92CIM
LM92CIM CAD Models
LM92CIM Part Data Attributes
|
LM92CIM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM92CIM
National Semiconductor Corporation
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 1.50Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 1.5 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 13 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.62 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for LM92CIM
This table gives cross-reference parts and alternative options found for LM92CIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM92CIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM92CIMX/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 1.50Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SOP-8 | National Semiconductor Corporation | LM92CIM vs LM92CIMX/NOPB |
LM92CIMX | ±0.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-SOIC -55 to 150 | Texas Instruments | LM92CIM vs LM92CIMX |
LM92CIMX/NOPB | ±0.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-SOIC -55 to 150 | Texas Instruments | LM92CIM vs LM92CIMX/NOPB |
LM92CIMX | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 1.50Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SOP-8 | National Semiconductor Corporation | LM92CIM vs LM92CIMX |