Part Details for LM95214CISDX by Texas Instruments
Overview of LM95214CISDX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM95214CISDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | SENSOR DIGITAL -40C-125C 14WSON | 2870 |
|
$5.8210 / $8.7320 | Buy Now |
Part Details for LM95214CISDX
LM95214CISDX CAD Models
LM95214CISDX Part Data Attributes
|
LM95214CISDX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM95214CISDX
Texas Instruments
Quad Remote Diode and Local Temperature Sensor with SMBus Interface 14-WSON -40 to 140
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOLCC14,.16,20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | SEATED HEIGTH-MAX | |
Body Breadth | 4 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 4 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 14 | |
Operating Current-Max | 0.57 mA | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC14,.16,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for LM95214CISDX
This table gives cross-reference parts and alternative options found for LM95214CISDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM95214CISDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM95214CISD | Quad Remote Diode and Local Temperature Sensor with SMBus Interface 14-WSON -40 to 140 | Texas Instruments | LM95214CISDX vs LM95214CISD |
LM95214CISDX | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, LLP-14 | National Semiconductor Corporation | LM95214CISDX vs LM95214CISDX |