Part Details for LM95235CIMMX by Texas Instruments
Overview of LM95235CIMMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM95235CIMMX
LM95235CIMMX CAD Models
LM95235CIMMX Part Data Attributes
|
LM95235CIMMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM95235CIMMX
Texas Instruments
Precision Remote Diode Temperature Sensor with SMBus Interface and TruTherm? Technology 8-VSSOP 0 to 90
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | IT HAS ACCURACY 2 DEGREE CELCIUS | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 13 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.35 mA | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for LM95235CIMMX
This table gives cross-reference parts and alternative options found for LM95235CIMMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM95235CIMMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM95235CIMM/NOPB | ±0.75°C remote & local temperature sensor with SMBus, beta compensation for 65/90n 8-VSSOP 0 to 90 | Texas Instruments | LM95235CIMMX vs LM95235CIMM/NOPB |
LM95235CIMM | Precision Remote Diode Temperature Sensor with SMBus Interface and TruTherm? Technology 8-VSSOP 0 to 90 | Texas Instruments | LM95235CIMMX vs LM95235CIMM |
LM95235CIMMX/NOPB | ±0.75°C remote & local temperature sensor with SMBus, beta compensation for 65/90n 8-VSSOP 0 to 90 | Texas Instruments | LM95235CIMMX vs LM95235CIMMX/NOPB |