There are no models available for this part yet.
Overview of LM96080CIMTX/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM96080CIMTX/NOPB | Texas Instruments | 1 local temp sensor with fan speed and power supply voltage monitor 24-TSSOP -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM96080CIMTX/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | LM96080 1 local temp sensor with fan speed and power supply voltage monitor RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$3.1400 / $3.6900 | Buy Now |
CAD Models for LM96080CIMTX/NOPB by National Semiconductor Corporation
Part Data Attributes for LM96080CIMTX/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
SSOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
7.8 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
4.4 mm
|
Alternate Parts for LM96080CIMTX/NOPB
This table gives cross-reference parts and alternative options found for LM96080CIMTX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM96080CIMTX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM96080CIMT | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, PLASTIC, TSSOP-24 | Texas Instruments | LM96080CIMTX/NOPB vs LM96080CIMT |
LM96080CIMT/NOPB | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, LEAD FREE, PLASTIC, TSSOP-24, Power Management Circuit | National Semiconductor Corporation | LM96080CIMTX/NOPB vs LM96080CIMT/NOPB |
LM96080CIMT | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, PLASTIC, TSSOP-24, Power Management Circuit | National Semiconductor Corporation | LM96080CIMTX/NOPB vs LM96080CIMT |
LM96080CIMT-NOPB | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, ROHS COMPLIANT, PLASTIC, TSSOP-24, Power Management Circuit | National Semiconductor Corporation | LM96080CIMTX/NOPB vs LM96080CIMT-NOPB |
Related Parts for LM96080CIMTX/NOPB
-
STM1818TWX7FPower Management Circuits
-
LPC1548JBD64Microcontrollers
-
LM27402SQ/NOPBSwitching Regulator or Controllers
-
LNK623PGOther Analog ICs
-
TPS73701DCQRLinear Regulator ICs
-
AK5388EQAnalog to Digital Converters
-
XCVU7P-L2FLVA2104EField Programmable Gate Arrays
-
LMH0387SL/NOPBLine Driver or Receivers
-
NLAS4684MR2GMultiplexers or Switches