| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM97937RMET | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 2 Channel, QCC56 | LM97937RMER vs LM97937RMET |
Part Details for LM97937RMER by Texas Instruments
Results Overview of LM97937RMER by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM97937RMER Information
LM97937RMER by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LM97937RMER
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Analog Circuit, 1 Func, 2 Channel | 5631 |
|
RFQ | |
|
|
Win Source Electronics | Dual 370 MSPS Receiver and Feedback IC With SNRBoost, Bit-Burst, and JESD204B Outputs | 2000 |
|
$143.4270 / $165.4925 | Buy Now |
US Tariff Estimator: LM97937RMER by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM97937RMER CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM97937RMER Part Data Attributes
|
|
LM97937RMER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM97937RMER
Texas Instruments
Analog Circuit, 1 Func, 2 Channel, QCC56
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Wqfn-56 | |
| Pin Count | 56 | |
| ECCN Code | 5A991.B | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Requires 1.8v And 3.3v Nominal Analog Supply | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | S-XQCC-N56 | |
| JESD-609 Code | e3 | |
| Length | 8 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC56,.31SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 3.45 V | |
| Supply Voltage-Min (Vsup) | 1.15 V | |
| Supply Voltage-Nom (Vsup) | 1.2 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 8 Mm |
Alternate Parts for LM97937RMER
This table gives cross-reference parts and alternative options found for LM97937RMER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM97937RMER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.