Part Details for LMBR0540ET1G by LRC Leshan Radio Co Ltd
Overview of LMBR0540ET1G by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMBR0540ET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
DISTI #
LMBR0540ET1G
|
Avnet Asia | Diode Schottky 40V 0.5A 2-Pin SOD-323 T/R (Alt: LMBR0540ET1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LMBR0540ET1G
LMBR0540ET1G CAD Models
LMBR0540ET1G Part Data Attributes
|
LMBR0540ET1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMBR0540ET1G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LMBR0540ET1G
This table gives cross-reference parts and alternative options found for LMBR0540ET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMBR0540ET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSCD054 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, 0805, 2 PIN | Secos Corporation | LMBR0540ET1G vs MSCD054 |
RB400DFH | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SMD3, SC-59, 3 PIN | ROHM Semiconductor | LMBR0540ET1G vs RB400DFH |
B0540WS-TP | Rectifier Diode, | Micro Commercial Components | LMBR0540ET1G vs B0540WS-TP |
PMEG4005EGWX | 40 V, 0.5 A low VF MEGA Schottky barrier rectifier@en-us | Nexperia | LMBR0540ET1G vs PMEG4005EGWX |
B0540WS | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | LMBR0540ET1G vs B0540WS |
FM0540-MH1 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | LMBR0540ET1G vs FM0540-MH1 |
B0540WS | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Galaxy Microelectronics | LMBR0540ET1G vs B0540WS |
FML0540L | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | LMBR0540ET1G vs FML0540L |
SBA0540Q-AU_R1_000A1 | Rectifier Diode, | PanJit Semiconductor | LMBR0540ET1G vs SBA0540Q-AU_R1_000A1 |
LMBR0540FT1G | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | LMBR0540ET1G vs LMBR0540FT1G |