Part Details for LMBR0540T1G by LRC Leshan Radio Co Ltd
Overview of LMBR0540T1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMBR0540T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
DISTI #
LMBR0540T1G
|
Avnet Asia | Diode Schottky Power Rectifier 40V 0.5A 2-Pin SOD-123 T/R (Alt: LMBR0540T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | Surface Mount Schottky Power Rectifier / Surface Mount Schottky Power Rectifier Pb-Free package is available | 72100 |
|
RFQ |
Part Details for LMBR0540T1G
LMBR0540T1G CAD Models
LMBR0540T1G Part Data Attributes:
|
LMBR0540T1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMBR0540T1G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.53 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LMBR0540T1G
This table gives cross-reference parts and alternative options found for LMBR0540T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMBR0540T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSMBR0540 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | LMBR0540T1G vs GSMBR0540 |
B0540W | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM) | Taiwan Semiconductor | LMBR0540T1G vs B0540W |
SS0540-T1 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | LMBR0540T1G vs SS0540-T1 |