Part Details for LMBR0540T3G by LRC Leshan Radio Co Ltd
Overview of LMBR0540T3G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMBR0540T3G
LMBR0540T3G CAD Models
LMBR0540T3G Part Data Attributes
|
LMBR0540T3G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMBR0540T3G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.53 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for LMBR0540T3G
This table gives cross-reference parts and alternative options found for LMBR0540T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMBR0540T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B0540WS | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | LMBR0540T3G vs B0540WS |
SS0540-T1 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | LMBR0540T3G vs SS0540-T1 |
GSMBR0540 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | LMBR0540T3G vs GSMBR0540 |
SS0540-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | LMBR0540T3G vs SS0540-T1-LF |
B0540WG | Rectifier Diode, | Galaxy Microelectronics | LMBR0540T3G vs B0540WG |