Part Details for LMBR1150ET1G by LRC Leshan Radio Co Ltd
Overview of LMBR1150ET1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for LMBR1150ET1G
LMBR1150ET1G CAD Models
LMBR1150ET1G Part Data Attributes
|
LMBR1150ET1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMBR1150ET1G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for LMBR1150ET1G
This table gives cross-reference parts and alternative options found for LMBR1150ET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMBR1150ET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5806D2A-JQRS.XRAY | 1A, 150V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LMBR1150ET1G vs 1N5806D2A-JQRS.XRAY |
1N5806D2B-JQRS.SS | 1A, 150V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LMBR1150ET1G vs 1N5806D2B-JQRS.SS |
UFM103L | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | LMBR1150ET1G vs UFM103L |
1N5806D2A-JQRS.CVP | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | LMBR1150ET1G vs 1N5806D2A-JQRS.CVP |
RB168MM150TF | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, | ROHM Semiconductor | LMBR1150ET1G vs RB168MM150TF |
1N5806D2A-JQRS.GBDM | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | LMBR1150ET1G vs 1N5806D2A-JQRS.GBDM |
1N5806D2B-JQRS.L3D | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | LMBR1150ET1G vs 1N5806D2B-JQRS.L3D |
1N5806D2B-JQRS.SS | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | LMBR1150ET1G vs 1N5806D2B-JQRS.SS |
SFM13-MH1-H | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, | Formosa Microsemi Co Ltd | LMBR1150ET1G vs SFM13-MH1-H |
SM1150A | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Secos Corporation | LMBR1150ET1G vs SM1150A |