Part Details for LMBR380FT1G by LRC Leshan Radio Co Ltd
Overview of LMBR380FT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for LMBR380FT1G
LMBR380FT1G CAD Models
LMBR380FT1G Part Data Attributes
|
LMBR380FT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMBR380FT1G
LRC Leshan Radio Co Ltd
3A, 80V, SILICON, RECTIFIER DIODE, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for LMBR380FT1G
This table gives cross-reference parts and alternative options found for LMBR380FT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMBR380FT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL38A | Rectifier Diode, | Surge Components Inc | LMBR380FT1G vs SL38A |
SS38A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | LMBR380FT1G vs SS38A |
SS38-XX-TR30 | Rectifier Diode, | Taitron Components Inc | LMBR380FT1G vs SS38-XX-TR30 |
SS38F-W | Rectifier Diode, | Rectron Semiconductor | LMBR380FT1G vs SS38F-W |
BX38F_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | LMBR380FT1G vs BX38F_R1_00001 |
SS38CF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | LMBR380FT1G vs SS38CF |
SR380K-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DPAK-3/2 | Rectron Semiconductor | LMBR380FT1G vs SR380K-C |
FM380L-W | Rectifier Diode, | Rectron Semiconductor | LMBR380FT1G vs FM380L-W |
SS38A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | LMBR380FT1G vs SS38A |
SS38B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | LMBR380FT1G vs SS38B |