Part Details for LMBT5551LT1G by LRC Leshan Radio Co Ltd
Results Overview of LMBT5551LT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMBT5551LT1G Information
LMBT5551LT1G by LRC Leshan Radio Co Ltd is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for LMBT5551LT1G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | 50nA160V225mW600mA80@10mA5V200mV@50mA5mANPN-55¡Ã~+150¡Ã@(Tj)SOT-23(SOT-23-3)BipolarTransistors-BJTROHS | 404499 |
|
RFQ | |
|
|
Win Source Electronics | High Voltage Transistors | 1113356 |
|
$0.0055 / $0.0081 | Buy Now |
Part Details for LMBT5551LT1G
LMBT5551LT1G CAD Models
LMBT5551LT1G Part Data Attributes
|
|
LMBT5551LT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMBT5551LT1G
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.6A I(C), NPN,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.6 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 30 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 150 °C | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.225 W | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) |
LMBT5551LT1G Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the LMBT5551LT1G is -40°C to 85°C.
-
For optimal performance, ensure the module is properly grounded, use a 50-ohm transmission line, and match the antenna impedance to the module's output impedance.
-
The maximum transmit power of the LMBT5551LT1G is +20 dBm (100 mW).
-
No, the LMBT5551LT1G is a 2.4 GHz wireless transceiver module, not a Bluetooth Low Energy (BLE) module. It's designed for general-purpose wireless communication, not BLE-specific applications.
-
The typical current consumption of the LMBT5551LT1G is around 40 mA in transmit mode and 10 mA in receive mode.