There are no models available for this part yet.
Overview of LMC2001ACM5 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Energy and Power Systems
Price & Stock for LMC2001ACM5 by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 4 | 245 |
|
$0.6187 / $1.6500 | Buy Now | ||
Quest Components | Operational Amplifier, Single AMP, CMOS, 6 Pin, Plastic, TSOP | 1000 |
|
$0.7918 / $1.7213 | Buy Now | ||
Quest Components | Operational Amplifier, Single AMP, CMOS, 6 Pin, Plastic, TSOP | 196 |
|
$0.7700 / $2.2000 | Buy Now | ||
Rochester Electronics | Operational Amplifier, 1 Func, 60uV Offset-Max, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 26903 |
|
$0.9187 / $1.0800 | Buy Now |
CAD Models for LMC2001ACM5 by National Semiconductor Corporation
Part Data Attributes for LMC2001ACM5 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOT-23
|
Package Description
|
TSSOP, TSOP5/6,.11,37
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Common-mode Reject Ratio-Nom
|
110 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
40 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TAPE AND REEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Nom
|
5 V/us
|
Supply Current-Max
|
1.2 mA
|
Supply Voltage Limit-Max
|
5.6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
6000
|
Voltage Gain-Min
|
31600
|
Width
|
1.6 mm
|
Alternate Parts for LMC2001ACM5
This table gives cross-reference parts and alternative options found for LMC2001ACM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC2001ACM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC2001ACM5X | IC OP-AMP, 40 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMC2001ACM5 vs LMC2001ACM5X |
LMC2001AIMX | OP-AMP, 40uV OFFSET-MAX, 6MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LMC2001ACM5 vs LMC2001AIMX |
LMC2001ACM | IC OP-AMP, 40 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMC2001ACM5 vs LMC2001ACM |
LMC2001ACMX | IC OP-AMP, 40 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMC2001ACM5 vs LMC2001ACMX |
LMC2001AIM | IC OP-AMP, 40 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMC2001ACM5 vs LMC2001AIM |
LMC2001AIM | OP-AMP, 40uV OFFSET-MAX, 6MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LMC2001ACM5 vs LMC2001AIM |
LMC2001AIMX | IC OP-AMP, 40 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMC2001ACM5 vs LMC2001AIMX |
LMC2001AIM | Operational Amplifier, 1 Func, 40uV Offset-Max, BICMOS, PDSO8, SOIC-8 | Rochester Electronics LLC | LMC2001ACM5 vs LMC2001AIM |
Related Parts for LMC2001ACM5
-
LMC2001ACM5XOperational Amplifiers
-
LM3S301-IQN20-C2TMicrocontrollers
-
LMR14020SSQDDARQ1Switching Regulator or Controllers
-
LMH6570MAMultiplexers or Switches
-
LP2980IM5X-2.9Linear Regulator ICs
-
LM4040C41IDBZRVoltage References
-
LNBTVS6-220STransient Suppressors
-
LM4911LDXAudio/Video Amplifiers
-
LNBH26LSPQROther Telecom ICs