Part Details for LMC2001AIM by Texas Instruments
Overview of LMC2001AIM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Part Details for LMC2001AIM
LMC2001AIM CAD Models
LMC2001AIM Part Data Attributes
|
LMC2001AIM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC2001AIM
Texas Instruments
OP-AMP, 40uV OFFSET-MAX, 6MHz BAND WIDTH, PDSO8, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.902 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Voltage Limit-Max | 5.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 6000 | |
Width | 3.899 mm |
Alternate Parts for LMC2001AIM
This table gives cross-reference parts and alternative options found for LMC2001AIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC2001AIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC2001ACM5X | IC OP-AMP, 40 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMC2001AIM vs LMC2001ACM5X |
LMC2001ACMX | OP-AMP, 40 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDSO8 | Texas Instruments | LMC2001AIM vs LMC2001ACMX |
LMC2001ACM5X | OP-AMP, 40uV OFFSET-MAX, 6MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMC2001AIM vs LMC2001ACM5X |
LMC2001ACM5 | OP-AMP, 40uV OFFSET-MAX, 6MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMC2001AIM vs LMC2001ACM5 |