There are no models available for this part yet.
Overview of LMC2001ACMX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Energy and Power Systems
CAD Models for LMC2001ACMX by Texas Instruments
Part Data Attributes for LMC2001ACMX by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
SOP, TSOP5/6,.11,37
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Common-mode Reject Ratio-Nom
|
110 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
40 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.753 mm
|
Slew Rate-Nom
|
5 V/us
|
Supply Current-Max
|
1.2 mA
|
Supply Voltage Limit-Max
|
5.6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
6000
|
Voltage Gain-Min
|
31600
|
Width
|
3.9 mm
|
Alternate Parts for LMC2001ACMX
This table gives cross-reference parts and alternative options found for LMC2001ACMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC2001ACMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC2001ACM5X | IC OP-AMP, 40 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMC2001ACMX vs LMC2001ACM5X |
LMC2001AIMX | OP-AMP, 40uV OFFSET-MAX, 6MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LMC2001ACMX vs LMC2001AIMX |
LMC2001ACM | IC OP-AMP, 40 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMC2001ACMX vs LMC2001ACM |
LMC2001ACMX | IC OP-AMP, 40 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMC2001ACMX vs LMC2001ACMX |
LMC2001AIM | IC OP-AMP, 40 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMC2001ACMX vs LMC2001AIM |
LMC2001AIM | OP-AMP, 40uV OFFSET-MAX, 6MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LMC2001ACMX vs LMC2001AIM |
LMC2001AIMX | IC OP-AMP, 40 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMC2001ACMX vs LMC2001AIMX |
LMC2001AIM | Operational Amplifier, 1 Func, 40uV Offset-Max, BICMOS, PDSO8, SOIC-8 | Rochester Electronics LLC | LMC2001ACMX vs LMC2001AIM |