Part Details for LMC555H/883 by Texas Instruments
Overview of LMC555H/883 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMC555H/883
LMC555H/883 CAD Models
LMC555H/883 Part Data Attributes
|
LMC555H/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC555H/883
Texas Instruments
PULSE; RECTANGULAR, 3MHz, TIMER, BCY8, METAL CAN, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | O-XBCY-P8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 3 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | BCY | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for LMC555H/883
This table gives cross-reference parts and alternative options found for LMC555H/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC555H/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM555H | LM555H | Intersil Corporation | LMC555H/883 vs LM555H |
5962-8950303GX | SQUARE, TIMER, MBCY8, METAL CAN-8 | Intersil Corporation | LMC555H/883 vs 5962-8950303GX |
CA0555CT | 1 Func, MBCY8 | Rochester Electronics LLC | LMC555H/883 vs CA0555CT |
5962-8950303GC | 1 Func, CMOS, MBCY8, METAL CAN-8 | Rochester Electronics LLC | LMC555H/883 vs 5962-8950303GC |
LM555H/883C | IC,TIMER,BIPOLAR,CAN,8PIN,METAL | National Semiconductor Corporation | LMC555H/883 vs LM555H/883C |
SA555H | PULSE; RECTANGULAR, 0.5MHz, TIMER, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | LMC555H/883 vs SA555H |
5962-8950303GA | SQUARE; PULSE; RECTANGULAR, TIMER, MBCY8, METAL CAN-8 | Intersil Corporation | LMC555H/883 vs 5962-8950303GA |
SE555CH/883C | Analog Waveform Generation Function, BIPolar, MBCY8 | Philips Semiconductors | LMC555H/883 vs SE555CH/883C |
CA0555T | 1 Func, BIPolar, MBCY8 | Harris Semiconductor | LMC555H/883 vs CA0555T |
LMC555CH | 1 Func, 3MHz, MBCY8, METAL CAN, TO-5, 8 PIN | Rochester Electronics LLC | LMC555H/883 vs LMC555CH |