| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMC555IM/NOPB | Texas Instruments | $0.7400 | 1 Func, 3MHz, CMOS, PDSO8 | LMC555M vs LMC555IM/NOPB |
| LMC555CM/NOPB | National Semiconductor Corporation | Check for Price | 1 Func, 3MHz, CMOS, PDSO8 | LMC555M vs LMC555CM/NOPB |
| LMC555M | National Semiconductor Corporation | Check for Price | 1 Func, 3MHz, CMOS, PDSO8 | LMC555M vs LMC555M |
| LMC555CMX | Texas Instruments | Check for Price | 1 Func, 3MHz, CMOS, PDSO8 | LMC555M vs LMC555CMX |
| LMC555CM | National Semiconductor Corporation | Check for Price | 1 Func, 3MHz, CMOS, PDSO8 | LMC555M vs LMC555CM |
Part Details for LMC555M by Texas Instruments
Results Overview of LMC555M by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC555M Information
LMC555M by Texas Instruments is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LMC555M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | 1 Func, 3MHz, CMOS, PDSO8 | 4796 |
|
RFQ |
US Tariff Estimator: LMC555M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMC555M Part Data Attributes
|
|
LMC555M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC555M
Texas Instruments
1 Func, 3MHz, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Pulse; Rectangular | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Frequency-Max | 3 Mhz | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 12 V | |
| Supply Voltage-Min (Vsup) | 1.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for LMC555M
This table gives cross-reference parts and alternative options found for LMC555M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC555M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Resources and Additional Insights for LMC555M
Reference Designs related to LMC555M
-
7.5Vin to 10Vin; 11.5Vout @ 65A; 4-Phase Synchronous Boost Converter
A 4-phase synchronous boost converter that accepts an input voltage of 7.5Vin to 10Vin and provides an output of 11.5Vout capable of delivering 65A.
-
10.8Vin to 13.2Vin; 48Vout @ 7.3A; 4-Phase Synchronous Boost Converter
A 4-phase synchronous boost converter that accepts an input voltage of 10.8Vin to 13.2Vin providing an output of 48Vout capable of delivering 7.3A.
-
Automotive Multi-Phase Synchronous Buck Power Module Reference Design
The PMP10979 is a highly efficient: multi-phase synchronous buck power module. The input voltage range is 11V to 24.30V: with an output of 13.50V at 95A. The design is intended for automotive applications.
-
Power Reduction Using Dynamic Switching Reference Design
The TIDA-00675 shows the power reduction benefits of dynamically switching a load on/off using a load switch. The design guide shows how frequency of switching: duty cycle: and the use of a discharge resistor can have an impact on power consumption.
-
Power Solution for an Automotive Fuel Injector
PMP7966 is a 4-phase boost converter rated for 52V output at 2.5A from an input voltage of 6V to 42V. This design uses LM5122 boost controllers at a switching frequency of 100 kHz each phase: resulting in 400 kHz input and output ripple. 680μF aluminum electrolytic capacitors are used at the output of each phase: providing hold-up to support large transient currents.
-
Power Solution for an Engineering Equipment Fuel Injector
The PMP7967 converts a DC input of 6V-42V to an output of 90V at 1.5A. The design uses four interleaved LM5122 boost controllers with each controller switching at 100kHz. The resulting 4-phase boost converter has a ripple frequency of 400kHz. Freqeucny can also be synchronized to an external signal. Four 330μF aluminum electrolytic capacitors are used at the output to support sudden load current demands in the fuel injector solenoids.
-
35V to 60V Input and 600W Output Dual-phase Buck Converter with 97% Efficiency Reference Design</
This 600W wide voltage input dual phase power converter uses two emulated current-mode controllers 180 degrees out of phase to minimize input and output ripple current. Compared to conventional isolated power converters: this synchronous buck architecture provides a reduced footprint and BOM cost at higher levels of efficiency: greater than 97% over several operating conditions.
-
Factory Automation (FA) Isolated Sensor Reference Design
Dual isolated half-bridge converters are implemented using a single DRV8801 motor driver controller. The DRV8801 controller operates from a 24Vdc input and at a fixed 50% duty: generated using the low cost LMC555 timer. Transformer secondaries are rectified and regulated to 5V and 15V outputs using TPS7A4901 linear regulators: which supply 0.15A each. This method allows the opto-coupler to be eliminated: reducing cost and complexity. Design options allow single or dual outputs per transformer.
-
Multi-output Multi-buck 20W Power Supply for Xilinx Zynq FPGA Applications Reference Design
PMP9335 is designed for Xilinx Zynq FPGA applications utilizing the TPS84A20 and TPS84320. This design uses an external timer to synchronize the switching frequency to 300 kHz. It also employs a controlled power up and power down sequence.
-
Efficient: Step-down: High-power LED Driver with Strobe and Synchronization for Fire Alarms
This reference design demonstrates an efficient: step-down: high-power LED driver with strobe and synchronization for fire alarms. A 3-A LED is driven from a common: quasi-regulated 12-V input bus at over 85% efficiency. The circuit supports a clock input for the strobe function which allows synchronization of multiple LED drivers to a common clock source.
-
50-Ohm 2-GHz Oscilloscope Front-end Reference Design
This reference design is part of an analog front-end for 50Ω-input oscilloscope application. System designers can readily use this evaluation platform to process input signals from DC to 2 GHz in both frequency-domain and time-domain applications.
-
High-Efficiency 4 Phase Synchronous Boost Conv for Automotive Trunk Amplifier App Reference Design
PMP7969 is a very high efficiency 4 phase boost controller synchronizable to external clock. Light load efficiency is excellent due to phase shedding capability. Synchronous rectifier also improves efficiency. High effective switching frequency obtained with multiphase over single phase: and current sharing accuracy of ±10%. Bypass mode capable when Vin > Vout.
-
Multiple Output Power Reference Design for Kintex 7 Application
The PMP7804 reference design provides all the power supply rails necessary to power the Xilinx ® Kintex ® 7 series family of FPGAs. This design utilizes Simple Switcher power modules along with the LM2121x low voltage synchronous buck regulators for