| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMC6084AIM | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 350000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14 | LMC6084AIM vs LMC6084AIM |
Part Details for LMC6084AIM by Texas Instruments
Results Overview of LMC6084AIM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC6084AIM Information
LMC6084AIM by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMC6084AIM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMC6084AIM-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 110 Container: Tube |
0 Tube |
|
$5.2526 | Buy Now |
US Tariff Estimator: LMC6084AIM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMC6084AIM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMC6084AIM Part Data Attributes
|
|
LMC6084AIM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6084AIM
Texas Instruments
Operational Amplifier, 4 Func, 350000uV Offset-Max, CMOS, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000004 µA | |
| Bias Current-Max (IIB) @25C | 0.000004 µA | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 350000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 235 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.6 V/Us | |
| Slew Rate-Nom | 1.5 V/Us | |
| Supply Current-Max | 4 Ma | |
| Supply Voltage Limit-Max | 16 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Unity Gain BW-Nom | 1300 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LMC6084AIM
This table gives cross-reference parts and alternative options found for LMC6084AIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6084AIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LMC6084AIM Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended layout and routing guide in their application note SLVAE04, which includes guidelines for component placement, trace routing, and grounding to minimize noise and ensure optimal performance.
-
The values of Rf and Rg depend on the desired gain, bandwidth, and output impedance of the amplifier. Texas Instruments provides a gain calculation tool and a resistor selection guide in their datasheet and application notes to help engineers choose the correct values for their specific application.
-
The maximum power dissipation of the LMC6084AIM is dependent on the package type and the ambient temperature. Engineers should ensure that the device is properly heat-sinked and that the maximum junction temperature (Tj) is not exceeded. Texas Instruments provides thermal resistance and power dissipation calculations in their datasheet to help engineers ensure that the device does not overheat.
-
Engineers should follow proper ESD handling and assembly procedures, such as using ESD-safe workstations, wrist straps, and packaging materials. Additionally, the device should be handled by the body only, and not by the leads, to prevent damage. Texas Instruments provides ESD handling and assembly guidelines in their datasheet and application notes.
-
Common pitfalls to avoid include inadequate power supply decoupling, poor layout and routing, and insufficient thermal management. Engineers should follow best practices for PCB design, such as using a solid ground plane, minimizing trace lengths, and using thermal vias to ensure reliable and manufacturable designs. Texas Instruments provides PCB design guidelines and checklists in their application notes to help engineers avoid common pitfalls.