| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMC6484IMX/NOPB | Texas Instruments | $1.9704 | Operational Amplifier, 4 Func, 750uV Offset-Max, CMOS, PDSO14 | LMC6484IM/NOPB vs LMC6484IMX/NOPB |
| LMC6484IM | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 750uV Offset-Max, CMOS, PDSO14 | LMC6484IM/NOPB vs LMC6484IM |
| LMC6484IMX | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, SOIC-14 | LMC6484IM/NOPB vs LMC6484IMX |
Part Details for LMC6484IM/NOPB by Texas Instruments
Results Overview of LMC6484IM/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC6484IM/NOPB Information
LMC6484IM/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMC6484IM/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMC6484IM/NOPB-ND
|
DigiKey | IC OP AMP 4CH 14-SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 3000UV OFFSET-MAX, CMOS, PDSO14 | 10 |
|
$3.1280 / $6.2559 | Buy Now |
|
|
Chip Stock | Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin SOIC Tube | 10860 |
|
RFQ | |
|
|
Win Source Electronics | CMOS Quad Rail-to-Rail Input and Output Operational Amplifier | 9440 |
|
$1.4076 / $2.1113 | Buy Now |
US Tariff Estimator: LMC6484IM/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMC6484IM/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMC6484IM/NOPB Part Data Attributes
|
|
LMC6484IM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6484IM/NOPB
Texas Instruments
Operational Amplifier, 4 Func, 750uV Offset-Max, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000004 µA | |
| Bias Current-Max (IIB) @25C | 0.000004 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 82 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.000002 µA | |
| Input Offset Voltage-Max | 750 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.6235 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.753 Mm | |
| Slew Rate-Min | 0.63 V/Us | |
| Slew Rate-Nom | 1.3 V/Us | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 16 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1500 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3.899 Mm |
Alternate Parts for LMC6484IM/NOPB
This table gives cross-reference parts and alternative options found for LMC6484IM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6484IM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LMC6484IM/NOPB Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the LMC6484IM/NOPB is ±18V or 36V total supply voltage.
-
Yes, the LMC6484IM/NOPB has a bandwidth of 3.5 MHz and a slew rate of 2.5 V/μs, making it suitable for high-frequency applications.
-
Yes, the LMC6484IM/NOPB can operate from a single supply voltage, but the input common-mode voltage range is limited to within 1.5V of the supply rails.
-
The input impedance of the LMC6484IM/NOPB is typically 10^12 ohms in parallel with 10 pF.
-
Yes, the LMC6484IM/NOPB has a low noise floor and a high common-mode rejection ratio, making it suitable for audio applications.