Part Details for LMC6574BIN by Texas Instruments
Overview of LMC6574BIN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Part Details for LMC6574BIN
LMC6574BIN CAD Models
LMC6574BIN Part Data Attributes:
|
LMC6574BIN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6574BIN
Texas Instruments
QUAD OP-AMP, 7500uV OFFSET-MAX, 0.22MHz BAND WIDTH, PDIP14, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 75 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.18 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 90000 V/us | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 220 | |
Width | 7.62 mm |
Alternate Parts for LMC6574BIN
This table gives cross-reference parts and alternative options found for LMC6574BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6574BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6574BIN | Operational Amplifier, 4 Func, 7500uV Offset-Max, CMOS, PDIP14 | National Semiconductor Corporation | LMC6574BIN vs LMC6574BIN |
LMC6574BIN | QUAD OP-AMP, 7500uV OFFSET-MAX, 0.22MHz BAND WIDTH, PDIP14, DIP-14 | Rochester Electronics LLC | LMC6574BIN vs LMC6574BIN |
LMC6574AIN | QUAD OP-AMP, 3500uV OFFSET-MAX, 0.22MHz BAND WIDTH, PDIP14, DIP-14 | Rochester Electronics LLC | LMC6574BIN vs LMC6574AIN |