Filter Your Search
1 - 3 of 3 results
|
LMC6574BIN
Rochester Electronics LLC
|
Check for Price | Active | 7.5 mV | 0.09 V/us | 10 pA | 4 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | 12 V | INDUSTRIAL | 220 | R-PDIP-T14 | COMMERCIAL | 75 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP-14 | 14 | unknown | ||||||||||||||||||
|
LMC6574BIN
Texas Instruments
|
Check for Price | Obsolete | 7.5 mV | 90000 V/us | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 12 V | INDUSTRIAL | 220 | R-PDIP-T14 | 75 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LMC6574BIN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 7.5 mV | 0.09 V/us | 10 pA | 280 µA | 57 dB | 4 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | YES | 0.01 V/us | 12 V | INDUSTRIAL | 220 | 500000 | R-PDIP-T14 | Not Qualified | e0 | 75 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP-14 | unknown |